

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
Socket
Screw connection
250 V
16 A
7.7 mm
6 mm
6 - 7.7 mm
2
IP20
gesis® MINI
53.2 mm
Bus
TRUE
17.7 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
TRUE
2
13.8 mm
Polyamide (PA)
6-7.7 mm
Silver-plated
2
TRUE
4 kV
0.45 mOhm
CuZn
IP20
1
L, N
Grey
0.047 kWh
0.5-2.5 mm²
0.5-2.5 mm²
100 °C
7032
not relevant
User & Safety Instructions 3282213 Wieland Electric 91.921.3553.0 Connector