

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Plug
Screw connection
50 V
16 A
5.5 mm
3.4 mm
3.4 - 5.5 mm
2
IP20
gesis® MINI
17.7 mm
Plug
TRUE
13.8 mm
Screw connection
Integrated in plug-in connector
16 A
50 V
TRUE
2
53.2 mm
Polyamide (PA)
3.4-5.5 mm
Silver-plated
2
TRUE
4 kV
0.45 mOhm
CuZn
IP20
1
1, 2
Blue
0.047 kWh
0.5-2.5 mm²
0.5-2.5 mm²
100 °C
5012
yes
User & Safety Instructions 3282268 Wieland Electric 91.922.2353.0 Connector