

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Plug
Screw connection
250 V
6 A
7.7 mm
6 mm
6 - 7.7 mm
2
IP20
gesis® MINI
17.7
Plug
TRUE
13.8 mm
Screw connection
Integrated in plug-in connector
6 A
250 V
TRUE
2
53.2 m
Polyamide (PA)
6-7.7 mm
Silver-plated
2
TRUE
4 kV
0.45 mOhm
CuZn
IP20
1
1, 2
Other
0.047
0.5-2.5 mm²
0.5-2.5 mm²
100 °C
5024
not relevant
User & Safety Instructions 3282304 Wieland Electric 91.922.3453.0 Connector