There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
straight
Screw connection
250 V
16 A
4
IP20
34.6 mm
Bus
TRUE
19.6 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
4
31.2 mm
Polyamide (PA)
Silver-plated
2
Straight
TRUE
4 kV
CuZn
IP20
1
2, N, PE, 1
White
0.059 kWh
Snap-in/screw-in device
White
0.5-2.5 mm²
0.5-2.5 mm²
100 °C
9016
not relevant
User & Safety Instructions 3282533 Wieland Electric 91.941.9053.0 Appliance connector