

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
straight
Screw connection
50 V
13 A
12.5 mm
8.5 mm
8.5 - 12.5 mm
5
IP20
gesis® MINI
32 mm
Bus
TRUE
15 mm
Screw connection
Integrated in plug-in connector
13 A
50 V
TRUE
5
78 mm
Polyamide (PA)
8.5-12.5 mm
Silver-plated
2
TRUE
4 kV
0.45 mOhm
CuZn
IP20
1
1, 2, 3, 4, 5
Blue
0.109 kWh
0.5-2.5 mm²
0.5-2.5 mm²
100 °C
5012
yes
User & Safety Instructions 3282184 Wieland Electric 91.951.4353.0 Connector