

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
Socket
straight
Screw connection
250 V
16 A
12.5 mm
8.5 mm
8.5 - 12.5 mm
5
IP20
gesis® MINI
32 mm
Bus
TRUE
15 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
TRUE
5
78 mm
Polyamide (PA)
8.5-12.5 mm
Silver-plated
2
TRUE
4 kV
0.45 mOhm
CuZn
IP20
1
L, N, PE, D1, D2
Blue
0.111 kWh
0.5-2.5 mm²
0.5-2.5 mm²
100 °C
5024
not relevant
User & Safety Instructions 3282191 Wieland Electric 91.951.4453.0 Connector