There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
straight
Screw connection
50 V
13 A
5
IP20
34.6 mm
Bus
TRUE
19.6 mm
Screw connection
Integrated in plug-in connector
13 A
50 V
5
31.2 mm
Polyamide (PA)
Silver-plated
2
Straight
TRUE
4 kV
CuZn
IP20
1
1, 2, 3, 4, 5
Blue
0.058 kWh
Snap-in/screw-in device
White
0.5-2.5 mm²
0.5-2.5 mm²
100 °C
5012
yes
User & Safety Instructions 3282223 Wieland Electric 91.951.9353.0 Appliance connector