

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Plug
angled
Screw connection
250 V
16 A
11.5 mm
6 mm
6 - 11.5 mm
5
IP20
gesis® MINI
32.6
Plug
TRUE
15 mm
Screw connection
Integrated in plug-in connector
16 A
400 V
TRUE
5
63 m
Polyamide (PA)
6-11.5 mm
Silver-plated
2
TRUE
4 kV
0.45 mOhm
CuZn
IP20
1
3, N, PE, 2, 1
White
0.107
0.5-2.5 mm²
0.5-2.5 mm²
100 °C
9016
not relevant
User & Safety Instructions 3282245 Wieland Electric 91.952.3053.0 Connector