

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Plug
angled
Screw connection
50 V
13 A
11.5 mm
6 mm
6 - 11.5 mm
5
IP20
gesis® MINI
32.6
Plug
TRUE
15 mm
Screw connection
Integrated in plug-in connector
13 A
50 V
TRUE
5
63 m
Polyamide (PA)
6-11.5 mm
Silver-plated
2
TRUE
4 kV
0.45 mOhm
CuZn
IP20
1
1, 2, 3, 4, 5
Blue
0.108
0.5-2.5 mm²
0.5-2.5 mm²
100 °C
5012