

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
90-degree
Black
250 V
20 A
3
IP40
GST18i3
Adapter
Cable
0.026
37
TRUE
44.8 mm
Integrated in plug-in connector
20 A
250 V
1
2
3
57.3 m
Polyamide (PA)
Tinned
2
TRUE
4 kV
CuZn
IP20
L, N, PE
Black
0.095
T-distributor
100 °C
9005
not relevant
User & Safety Instructions 3282478 Bachmann 375.107 Distributor Black