

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
20 A
3
IP40
gesis® CLASSIC
28.2 mm
TRUE
32.2 mm
Integrated in plug-in connector
20 A
250 V
1
1
3
31.4 mm
Polyamide (PA)
Tinned
2
TRUE
4 kV
CuZn
IP40
L, N, PE
White
0.063 kWh
U-inter-coupling
100 °C
9016
not relevant
User & Safety Instructions 3282515 Wieland Electric 92.030.5853.0 Distributor