

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
20 A
3
IP40
gesis® CLASSIC
37.9 mm
TRUE
40 mm
Integrated in plug-in connector
20 A
250 V
1
3
3
59 mm
Polyamide (PA)
Silver-plated
2
TRUE
4 kV
CuZn
IP40
L, N, PE
Grey
0.161 kWh
Other
100 °C
7032
yes
User & Safety Instructions 3282578 Wieland Electric 92.030.7053.0 Distributor