There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
straight
Screw connection
250 V
20 A
3
IP20
28.2 mm
Bus
TRUE
19.5 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
3
31.5 mm
Polyamide (PA)
Tinned
2
Straight
TRUE
4 kV
CuZn
IP20
1
1, 2, 3
Blue
0.037 kWh
Built-in part/plug-in connection
0.75-4 mm²
0.75-4 mm²
100 °C
5018
not relevant
User & Safety Instructions 3282749 Wieland Electric 92.031.3958.0 Appliance connector