

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
90-degree
Solder lug
250 V
20 A
3
IP20
28.2 mm
Bus
TRUE
13 mm
Soldering connection
Integrated in plug-in connector
20 A
250 V
3
24 mm
Polyamide (PA)
Tinned
2
Right-angled
TRUE
4 kV
CuZn
IP20
1
L, N, PE
Black
0.029 kWh
Soldering connection
100 °C
9005
User & Safety Instructions 3282553 Wieland Electric 92.033.0058.1 Appliance connector