

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
20 A
4
IP40
gesis® CLASSIC
38
TRUE
43 mm
Integrated in plug-in connector
20 A
400 V
1
2
4
44 m
Polyamide (PA)
Tinned
2
TRUE
4 kV
CuZn
IP20
2, N, PE, 1
Black
0.127
T-distributor
100 °C
9005
not relevant
User & Safety Instructions 3282651 Wieland Electric 92.040.1053.1 Distributor