

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
20 A
4
IP40
gesis® CLASSIC
38 mm
TRUE
43 mm
Integrated in plug-in connector
20 A
250 V
1
2
4
44 mm
Polyamide (PA)
Tinned
2
TRUE
4 kV
CuZn
IP40
2, N, PE, 1
Other
0.131 kWh
T-distributor
100 °C
3013
not relevant
User & Safety Instructions 3282665 Wieland Electric 92.040.1153.5 Distributor