

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
20 A
4
IP40
gesis® CLASSIC
47.6 mm
TRUE
40 mm
Integrated in plug-in connector
20 A
250 V
1
3
4
59 mm
Polyamide (PA)
Silver-plated
2
TRUE
4 kV
CuZn
IP40
2, N, PE, 1
Grey
0.192 kWh
Other
100 °C
7032
not relevant
User & Safety Instructions 3282704 Wieland Electric 92.040.7053.0 Distributor