

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
20 A
4
IP40
gesis® CLASSIC
47.6 mm
TRUE
40 mm
Integrated in plug-in connector
20 A
250 V
1
4
4
59 mm
Polyamide (PA)
Silver-plated
2
TRUE
4 kV
CuZn
IP40
1, 2, 3, PE
Green
0.191 kWh
Other
100 °C
6017
User & Safety Instructions 3282724 Wieland Electric 92.040.7253.0 Distributor