There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
straight
Screw connection
250 V
20 A
4
IP20
38 mm
Bus
TRUE
19.5 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
4
31.5 mm
Polyamide (PA)
Tinned
2
Straight
TRUE
4 kV
CuZn
IP20
1
Blue
0.048 kWh
Built-in part/plug-in connection
0.75-4 mm²
0.75-4 mm²
100 °C
5018
not relevant
User & Safety Instructions 3282791 Wieland Electric 92.041.3953.0 Appliance connector