There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
straight
Spring-loaded terminal
250 V
20 A
4
IP20
42.5 mm
Bus
TRUE
18.5 mm
Spring clamp connection
Integrated in plug-in connector
20 A
250 V
4
38 mm
Polyamide (PA)
Tinned
2
Straight
TRUE
4 kV
CuZn
IP20
2
2, N, PE, 1
White
0.083 kWh
Snap-in/screw-in device
0.5-1.5 mm²
0.5-2.5 mm²
100 °C
9016
not relevant
User & Safety Instructions 3282815 Wieland Electric 92.041.9658.0 Appliance connector