

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
20 A
5
IP40
gesis® CLASSIC
56.5 mm
TRUE
50 mm
Integrated in plug-in connector
20 A
250 V
1
7
5
44 mm
Polyamide (PA)
Tinned
2
TRUE
4 kV
CuZn
IP40
3, N, PE, 2, 1
Grey
0.343 kWh
Other
100 °C
7032
not relevant
User & Safety Instructions 3282461 Wieland Electric 92.050.2153.0 Distributor