

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
20 A
5
IP20
gesis® CLASSIC
77.1 mm
TRUE
50.2 mm
Integrated in plug-in connector
20 A
250 V
1
2
5
71.6 mm
Polyamide (PA)
Tinned
2
TRUE
4 kV
CuZn
IP20
L, N, PE, D1, D2
Blue
0.311 kWh
Direct connection luminaire
100 °C
5024
not relevant
User & Safety Instructions 3282501 Wieland Electric 92.050.2453.0 Distributor