

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
20 A
5
IP40
gesis® CLASSIC
47.9 mm
TRUE
44.8 mm
Integrated in plug-in connector
20 A
250 V
1
2
5
57.3 mm
Polyamide (PA)
Tinned
2
TRUE
4 kV
CuZn
IP40
3, N, PE, 2, 1
Black
0.133 kWh
T-distributor
100 °C
9005
not relevant
User & Safety Instructions 3282471 Wieland Electric 92.050.3353.1 Distributor