

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
20 A
5
IP40
gesis® CLASSIC
57.4 mm
TRUE
40 mm
Integrated in plug-in connector
20 A
250 V
1
3
5
59 mm
Polyamide (PA)
Silver-plated
2
TRUE
4 kV
CuZn
IP40
1, 2, 3, 4, 5
Blue
0.223 kWh
Other
100 °C
5018
not relevant
User & Safety Instructions 3282577 Wieland Electric 92.050.7153.0 Distributor