There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Plug
straight
Spring-loaded terminal
50 V
6 A
5
IP20
55 mm
Plug
TRUE
18.5 mm
Spring clamp connection
Integrated in plug-in connector
6 A
50 V
5
38 mm
Polyamide (PA)
Tinned
2
Straight
TRUE
4 kV
CuZn
IP20
2
1, 2, 3, 4, 5
Blue
0.106 kWh
Snap-in/screw-in device
0.5-1.5 mm²
0.5-2.5 mm²
100 °C
5012
not relevant
User & Safety Instructions 3282937 Wieland Electric 92.052.8358.0 Appliance connector