

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 m
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
4
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
2000 mm
4
Black
Tinned
2
TRUE
4 kV
23.2 mOhm
IP40
2, N, PE, 1
Other
0.979 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
3013
not relevant
User & Safety Instructions 3282842 Wieland Electric 92.207.2004.0 Cable Black 2 m