

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 m
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
4
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H03V2V2-F
Black
Integrated in plug-in connector
16 A
250 V
2000 m
4
Polyamide (PA)
Black
9.1-9.1 mm
Tinned
2
TRUE
4 kV
23.2 mΩ
CuZn
IP20
2, N, PE, 1
Black
0.898
9 mm
35
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
90 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3282933 Wieland Electric 92.207.2014.1 Cable Black 2 m