

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
3 m
Socket
Plug
Black
250 V
16 A
4
IP40
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
3000 mm
4
Black
Tinned
2
TRUE
4 kV
35 mOhm
IP40
2, N, PE, 1
Other
1.528 kWh
Connecting cable
Bus
Plug
100 °C
60 °C
Eca
None
None
None
3013
not relevant
User & Safety Instructions 3282567 Wieland Electric 92.207.3000.0 Connection Black 3 m