

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
3 m
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
4
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
3000 mm
4
Black
Tinned
2
TRUE
4 kV
34.6 mOhm
IP40
1, 2, 3, PE
Green
1.404 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
6017
not relevant
User & Safety Instructions 3282637 Wieland Electric 92.207.3003.7 Cable Black 3 m