

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
6 m
Open cable ends
Plug
White
Cable with open ends
250 V
16 A
4
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
250 V
6000 mm
4
White
Tinned
2
TRUE
4 kV
68.8 mOhm
IP40
2, N, PE, 1
White
2.792 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3282866 Wieland Electric 92.207.6004.2 Cable White 6 m