

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
7 m
Socket
Plug
Black
250 V
16 A
4
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
7000 mm
4
Black
Tinned
2
TRUE
4 kV
80.6 mOhm
IP40
1, 2, 3, PE
Green
3.042 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
6017
not relevant
User & Safety Instructions 3282639 Wieland Electric 92.207.7060.7 Connection Black 7 m