

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
8 m
Open cable ends
Plug
White
250 V
16 A
4
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
250 V
8000 mm
4
White
Tinned
2
TRUE
4 kV
91.6 mOhm
IP40
2, N, PE, 1
White
3.682 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3282816 Wieland Electric 92.207.8004.2 Cable White 8 m