

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
8 m
Socket
Plug
Black
250 V
16 A
4
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
8000 m
4
Polyamide (PA)
Black
9.2-9.2 mm
Tinned
2
TRUE
4 kV
92 mOhm
CuZn
IP20
2, N, PE, 1
Black
3.443
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3282860 Wieland Electric 92.207.8060.1 Connection Black 8 m