

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
3 m
Socket
Open cable ends
White
Cable with open ends
250 V
20 A
4
IP40
gesis® CLASSIC
FALSE
2.5 mm²
H05VV-F
White
Integrated in plug-in connector
20 A
250 V
3000 mm
4
White
Tinned
2
TRUE
4 kV
20.92 mOhm
IP40
2, N, PE, 1
White
1.855 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016
User & Safety Instructions 3283099 Wieland Electric 92.208.3003.2 Cable White 3 m