

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
4 m
Open cable ends
Plug
Black
250 V
20 A
4
IP40
gesis® CLASSIC
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
4000 mm
4
Black
Tinned
2
TRUE
4 kV
27.76 mOhm
IP40
2, N, PE, 1
Black
2.434 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3282687 Wieland Electric 92.208.4004.1 Cable Black 4 m