

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
5 m
Socket
Plug
Black
250 V
20 A
4
IP40
gesis® CLASSIC
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
5000 m
4
Polyamide (PA)
Black
10.8-10.8 mm
Tinned
2
TRUE
4 kV
35 mOhm
CuZn
IP20
2, N, PE, 1
Black
2.833
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3282783 Wieland Electric 92.208.5060.1 Connection Black 5 m