

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
6 m
Socket
Plug
Black
250 V
20 A
4
IP40
gesis® CLASSIC
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
6000 mm
4
Black
Tinned
2
TRUE
4 kV
41.84 mOhm
IP40
2, N, PE, 1
Grey
3.712 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
7032
not relevant
User & Safety Instructions 3282814 Wieland Electric 92.208.6000.3 Connection Black 6 m