

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1 m
Open cable ends
Plug
White
Cable with open ends
250 V
6 A
2
IP40
gesis® CLASSIC
FALSE
0.75 mm²
H05VV-F
White
Integrated in plug-in connector
6 A
250 V
1000 mm
2
White
Tinned
2
TRUE
4 kV
23.3 mOhm
IP40
L, N
White
0.302 kWh
9 mm
37 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3283003 Wieland Electric 92.220.1004.2 Cable White 1 m