

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 m
Open cable ends
Plug
Black
Cable with open ends
250 V
6 A
3
IP40
gesis® CLASSIC
TRUE
0.75 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
6 A
250 V
2000 mm
3
Black
Tinned
2
TRUE
4 kV
46.1 mOhm
IP40
L, N, PE
Black
0.51 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3283071 Wieland Electric 92.230.2064.1 Cable Black 2 m