

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1 m
Open cable ends
Plug
White
Cable with open ends
250 V
6 A
3
IP40
gesis® CLASSIC
TRUE
1 mm²
H05Z1Z1-F
White
Integrated in plug-in connector
6 A
250 V
1000 mm
3
White
Tinned
2
TRUE
4 kV
17.6 mOhm
IP40
L, N, PE
White
0.312 kWh
9 mm
37 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016