

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1 m
Socket
Plug
Black
250 V
16 A
3
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
1000 mm
3
Black
Tinned
2
TRUE
4 kV
12.2 mOhm
IP40
L, N, PE
Grey
0.552 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
7032
not relevant
User & Safety Instructions 3282669 Wieland Electric 92.232.1000.3 Connection Black 1 m