

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1 mm
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
8 mm
8 mm (max)
3
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
1000 m
3
Polyamide (PA)
Black
8-8 mm
Tinned
2
TRUE
4 kV
11.9 mΩ
CuZn
IP20
L, N, PE
Black
0.461
9 mm
37
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
yes
User & Safety Instructions 3282997 Wieland Electric 92.232.1064.1 Cable Black 1 mm