

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 mm
Socket
Open cable ends
White
Cable with open ends
250 V
16 A
8.3 mm
8.3 mm (max)
3
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
250 V
2000 m
3
Polyamide (PA)
White
8.3-8.3 mm
Tinned
2
TRUE
4 kV
23.3 mOhm
CuZn
IP20
L, N, PE
White
0.843
9 mm
37
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3282843 Wieland Electric 92.232.2003.2 Cable White 2 mm