

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 m
Open cable ends
Plug
Black
250 V
16 A
3
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
2000 mm
3
Black
Tinned
2
TRUE
4 kV
23.2 mOhm
IP40
L, N, PE
Grey
0.844 kWh
9 mm
37 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7032
not relevant
User & Safety Instructions 3282888 Wieland Electric 92.232.2004.3 Cable Black 2 m