

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
2 m
Socket
Plug
White
250 V
16 A
3
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H03V2V2-F
White
Integrated in plug-in connector
16 A
250 V
2000 mm
3
White
Tinned
2
TRUE
4 kV
23.8 mOhm
IP40
L, N, PE
White
0.893 kWh
Connecting cable
Bus
Plug
100 °C
90 °C
Eca
None
None
None
9016
User & Safety Instructions 3282953 Wieland Electric 92.232.2010.2 Connection White 2 m