

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 m
Open cable ends
Plug
White
Cable with open ends
250 V
16 A
3
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H03V2V2-F
White
Integrated in plug-in connector
16 A
250 V
2000 mm
3
White
Tinned
2
TRUE
4 kV
23.3 mOhm
IP40
L, N, PE
White
0.806 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
90 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3282986 Wieland Electric 92.232.2014.2 Cable White 2 m