

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 m
Socket
Open cable ends
Cable with open ends
250 V
16 A
3
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
Other
Integrated in plug-in connector
16 A
250 V
2000 mm
3
Black
Tinned
2
TRUE
4 kV
23.2 mOhm
IP40
L, N, PE
Red
0.828 kWh
9 mm
37 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
3022
not relevant
User & Safety Instructions 3283112 Wieland Electric 92.232.2063.5 Cable 2 m