

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
3 m
Socket
Plug
Black
250 V
16 A
3
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
3000 m
3
Polyamide (PA)
Black
8.3-8.3 mm
Tinned
2
TRUE
4 kV
35.2 mΩ
CuZn
IP20
L, N, PE
Black
1.307
9 mm
37
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3283187 Wieland Electric 92.232.3000.1 Connection Black 3 m