

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4 m
Socket
Plug
Black
250 V
16 A
3
IP40
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
4000 mm
3
Black
Tinned
2
TRUE
4 kV
46.6 mOhm
IP40
L, N, PE
Black
1.673 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9005