

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
500 mm
Socket
Mains plug
Black
PG plug
250 V
16 A
8.3 mm
8.3 mm (max)
3
IP20
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
5000 m
3
Polyamide (PA)
Black
8.3-8.3 mm
Tinned
2
TRUE
4 kV
58 mΩ
CuZn
IP20
L, N, PE
Black
9 mm
37
Power cord
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3283074 Wieland Electric 92.232.5007.1 Cable Black 500 mm